
RC0805FR-1310RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1310RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1310RLCT-ND - Cut Tape (CT) 13-RC0805FR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1310RL |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1310RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24600 | kr.6.15 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.16930 | kr.16.93 |
| 250 | kr.0.13592 | kr.33.98 |
| 500 | kr.0.11704 | kr.58.52 |
| 1.000 | kr.0.10201 | kr.102.01 |
| 5.000 | kr.0.07830 | kr.391.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06844 | kr.1,368.80 |
| 40.000 | kr.0.06393 | kr.2,557.20 |
| 60.000 | kr.0.06173 | kr.3,703.80 |
| 100.000 | kr.0.05936 | kr.5,936.00 |
| 140.000 | kr.0.05799 | kr.8,118.60 |
| 200.000 | kr.0.05670 | kr.11,340.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

