Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0805FR-1031K6L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-1031K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FR-1031K6L |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080531K6DHEAP | Vishay Dale | 0 | CRCW080531K6DHEAP-ND | kr.0.24794 | Parametric Equivalent |
| CRCW080531K6FKTB | Vishay Dale | 0 | CRCW080531K6FKTB-ND | kr.0.12538 | Parametric Equivalent |
| RK73G2ATTD3162C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD3162CTR-ND | kr.0.22870 | Parametric Equivalent |
| RK73G2ATTD3162D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD3162DTR-ND | kr.0.24101 | Parametric Equivalent |
| RK73G2ATTD3162F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD3162FTR-ND | kr.0.24101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04318 | kr.431.80 |
| Unit Price without VAT: | kr.0.04318 |
|---|---|
| Unit Price with VAT: | kr.0.05398 |




