Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0805FR-10255KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-10255KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FR-10255KL |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805255KFHEAP | Vishay Dale | 0 | CRCW0805255KFHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW0805255KFKTA | Vishay Dale | 0 | CRCW0805255KFKTA-ND | kr.0.14143 | Parametric Equivalent |
| CRCW0805255KFKTB | Vishay Dale | 0 | CRCW0805255KFKTB-ND | kr.0.12538 | Parametric Equivalent |
| RK73G2ATTD2553C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD2553CTR-ND | kr.0.22870 | Parametric Equivalent |
| RK73G2ATTD2553D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD2553DTR-ND | kr.0.24101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04318 | kr.431.80 |
| Unit Price without VAT: | kr.0.04318 |
|---|---|
| Unit Price with VAT: | kr.0.05398 |




