
PT1206FR-7W0R75L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R75LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R75LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R75L |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.08800 | kr.27.20 |
| 50 | kr.0.96260 | kr.48.13 |
| 100 | kr.0.85630 | kr.85.63 |
| 250 | kr.0.73908 | kr.184.77 |
| 500 | kr.0.66572 | kr.332.86 |
| 1.000 | kr.0.60326 | kr.603.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49202 | kr.2,460.10 |
| 10.000 | kr.0.45565 | kr.4,556.50 |
| 15.000 | kr.0.43697 | kr.6,554.55 |
| 25.000 | kr.0.41583 | kr.10,395.75 |
| 35.000 | kr.0.40324 | kr.14,113.40 |
| 50.000 | kr.0.39094 | kr.19,547.00 |
| 60.000 | kr.0.38504 | kr.23,102.40 |
| 120.000 | kr.0.37964 | kr.45,556.80 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

