Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805FR-07976KL | |
|---|---|
DigiKey Part Number | AC0805FR-07976KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07976KL |
Description | RES SMD 976K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07976KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-07976KL | YAGEO | 0 | AR0805FR-07976KL-ND | kr.0.51301 | Similar |
| RC0805DR-07976KL | YAGEO | 0 | RC0805DR-07976KL-ND | kr.0.09685 | Similar |
| RC0805FR-07976KL | YAGEO | 38.835 | 311-976KCRCT-ND | kr.0.63000 | Similar |
| CRCW0805976KFKEA | Vishay Dale | 1.186 | 541-976KCCT-ND | kr.0.63000 | Similar |
| CRCW0805976KFKEAHP | Vishay Dale | 0 | CRCW0805976KFKEAHP-ND | kr.0.19722 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04802 | kr.240.10 |
| Unit Price without VAT: | kr.0.04802 |
|---|---|
| Unit Price with VAT: | kr.0.06003 |









