AC0805FR-078M2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Upgrade


YAGEO
In Stock: 156
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 4.750
Unit Price: kr.0.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 22.378
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet
8.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-078M2L

DigiKey Part Number
AC0805FR-078M2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FR-078M2L
Description
RES SMD 8.2M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-078M2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0805FR-078M2LYAGEO0AR0805FR-078M2L-NDkr.0.51867Upgrade
RC0805FR-078M2LYAGEO15613-RC0805FR-078M2LCT-NDkr.0.64000Upgrade
AF0805FR-078M2LYAGEO4.75013-AF0805FR-078M2LCT-NDkr.0.96000Similar
CRCW08058M20FKEAVishay Dale22.378541-8.20MCCT-NDkr.0.64000Upgrade
CRCW08058M20FKEBVishay Dale0CRCW08058M20FKEB-NDkr.0.04791Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04855kr.242.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.04855
Unit Price with VAT:kr.0.06069