
AC0805FR-0780R6L | |
---|---|
DigiKey Part Number | 13-AC0805FR-0780R6LTR-ND - Tape & Reel (TR) 13-AC0805FR-0780R6LCT-ND - Cut Tape (CT) 13-AC0805FR-0780R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0780R6L |
Description | RES 80.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
25 | kr.0.16880 | kr.4.22 |
50 | kr.0.13700 | kr.6.85 |
100 | kr.0.11330 | kr.11.33 |
250 | kr.0.08960 | kr.22.40 |
500 | kr.0.07604 | kr.38.02 |
1.000 | kr.0.06534 | kr.65.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.04847 | kr.242.35 |
10.000 | kr.0.04359 | kr.435.90 |
15.000 | kr.0.04122 | kr.618.30 |
25.000 | kr.0.03865 | kr.966.25 |
35.000 | kr.0.03718 | kr.1,301.30 |
50.000 | kr.0.03579 | kr.1,789.50 |
60.000 | kr.0.03515 | kr.2,109.00 |
120.000 | kr.0.03301 | kr.3,961.20 |
125.000 | kr.0.03290 | kr.4,112.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |