Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805FR-0778K7L | |
|---|---|
DigiKey Part Number  | 13-AC0805FR-0778K7LTR-ND - Tape & Reel (TR) 13-AC0805FR-0778K7LCT-ND - Cut Tape (CT) 13-AC0805FR-0778K7LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0805FR-0778K7L  | 
Description  | RES SMD 78.7K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0805FR-0778K7L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.09600 | kr.0.96 | 
| 25 | kr.0.09480 | kr.2.37 | 
| 50 | kr.0.09080 | kr.4.54 | 
| 100 | kr.0.07810 | kr.7.81 | 
| 250 | kr.0.07604 | kr.19.01 | 
| 1.000 | kr.0.06534 | kr.65.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06528 | kr.326.40 | 
| 10.000 | kr.0.04570 | kr.457.00 | 
| 15.000 | kr.0.03590 | kr.538.50 | 
| 25.000 | kr.0.02611 | kr.652.75 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 









