
AC0805FR-076K2L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-076K2LTR-ND - Tape & Reel (TR) 13-AC0805FR-076K2LCT-ND - Cut Tape (CT) 13-AC0805FR-076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-076K2L |
Description | RES SMD 6.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-076K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.11920 | kr.11.92 |
| 250 | kr.0.09408 | kr.23.52 |
| 500 | kr.0.07988 | kr.39.94 |
| 1.000 | kr.0.06866 | kr.68.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04802 | kr.240.10 |
| 10.000 | kr.0.04318 | kr.431.80 |
| 15.000 | kr.0.04083 | kr.612.45 |
| 25.000 | kr.0.03829 | kr.957.25 |
| 35.000 | kr.0.03683 | kr.1,289.05 |
| 50.000 | kr.0.03546 | kr.1,773.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

