THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-074K53L

DigiKey Part Number
13-AF0201FR-074K53LTR-ND - Tape & Reel (TR)
13-AF0201FR-074K53LCT-ND - Cut Tape (CT)
13-AF0201FR-074K53LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-074K53L
Description
RES 4.53K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44800kr.4.48
25kr.0.35080kr.8.77
50kr.0.29320kr.14.66
100kr.0.24900kr.24.90
250kr.0.20456kr.51.14
500kr.0.17908kr.89.54
1.000kr.0.15898kr.158.98
5.000kr.0.12692kr.634.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11761kr.1,176.10
20.000kr.0.11020kr.2,204.00
30.000kr.0.10659kr.3,197.70
50.000kr.0.10268kr.5,134.00
70.000kr.0.10044kr.7,030.80
100.000kr.0.09832kr.9,832.00
120.000kr.0.09733kr.11,679.60
240.000kr.0.09407kr.22,576.80
250.000kr.0.09390kr.23,475.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500