
AC0805FR-075K11L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-075K11LTR-ND - Tape & Reel (TR) 13-AC0805FR-075K11LCT-ND - Cut Tape (CT) 13-AC0805FR-075K11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-075K11L |
Description | RES SMD 5.11K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-075K11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.06528 | kr.16.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07834 | kr.391.70 |
| 10.000 | kr.0.06528 | kr.652.80 |
| 15.000 | kr.0.05549 | kr.832.35 |
| 25.000 | kr.0.04570 | kr.1,142.50 |
| 35.000 | kr.0.03590 | kr.1,256.50 |
| 50.000 | kr.0.02611 | kr.1,305.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

