PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRE470R002L

DigiKey Part Number
13-PA0805FRE470R002LTR-ND - Tape & Reel (TR)
13-PA0805FRE470R002LCT-ND - Cut Tape (CT)
13-PA0805FRE470R002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRE470R002L
Description
RES 0.002 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.807
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.97000kr.29.70
25kr.2.52680kr.63.17
50kr.2.25020kr.112.51
100kr.2.01600kr.201.60
250kr.1.75848kr.439.62
500kr.1.59706kr.798.53
1.000kr.1.46003kr.1,460.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.20556kr.6,027.80
10.000kr.1.12639kr.11,263.90
15.000kr.1.08574kr.16,286.10
25.000kr.1.03976kr.25,994.00
35.000kr.1.03035kr.36,062.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250