AC0402JR-071K3L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 65.580
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.595
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02886
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 33.937
Unit Price: kr.0.64000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-071K3L

DigiKey Part Number
13-AC0402JR-071K3LTR-ND - Tape & Reel (TR)
13-AC0402JR-071K3LCT-ND - Cut Tape (CT)
13-AC0402JR-071K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-071K3L
Description
RES SMD 1.3K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-071K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.07700kr.0.77
25kr.0.06640kr.1.66
50kr.0.05240kr.2.62
100kr.0.04860kr.4.86
250kr.0.03380kr.8.45
500kr.0.02356kr.11.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03264kr.326.40
20.000kr.0.02285kr.457.00
30.000kr.0.01600kr.480.00
70.000kr.0.01531kr.1,071.70
100.000kr.0.01466kr.1,466.00
120.000kr.0.01435kr.1,722.00
240.000kr.0.01334kr.3,201.60
250.000kr.0.01329kr.3,322.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250