33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0733K2L

DigiKey Part Number
13-AC0805FR-0733K2LTR-ND - Tape & Reel (TR)
13-AC0805FR-0733K2LCT-ND - Cut Tape (CT)
13-AC0805FR-0733K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0733K2L
Description
RES SMD 33.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0733K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0733K2LYAGEO6.180311-33.2KCRCT-NDkr.0.33000Similar
CRCW080533K2FKEAVishay Dale49.729541-33.2KCCT-NDkr.0.33000Similar
CRCW080533K2FKEAHPVishay Dale336541-CRCW080533K2FKEAHPCT-NDkr.0.69000Similar
CRCW080533K2FKTAVishay Dale7.463541-CRCW080533K2FKTACT-NDkr.0.52000Similar
ERJ-6ENF3322VPanasonic Industry65.763P33.2KCCT-NDkr.0.39000Similar
In-Stock: 2.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.17760kr.4.44
50kr.0.14460kr.7.23
100kr.0.11920kr.11.92
250kr.0.09408kr.23.52
500kr.0.07988kr.39.94
1.000kr.0.06866kr.68.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04802kr.240.10
10.000kr.0.04318kr.431.80
15.000kr.0.04083kr.612.45
25.000kr.0.03829kr.957.25
35.000kr.0.03683kr.1,289.05
50.000kr.0.03546kr.1,773.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750