
AC0805FR-072R7L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-072R7LTR-ND - Tape & Reel (TR) 13-AC0805FR-072R7LCT-ND - Cut Tape (CT) 13-AC0805FR-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072R7L |
Description | RES SMD 2.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.26640 | kr.6.66 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.18580 | kr.18.58 |
| 250 | kr.0.15012 | kr.37.53 |
| 500 | kr.0.12972 | kr.64.86 |
| 1.000 | kr.0.11355 | kr.113.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08294 | kr.414.70 |
| 10.000 | kr.0.07593 | kr.759.30 |
| 15.000 | kr.0.07251 | kr.1,087.65 |
| 25.000 | kr.0.06881 | kr.1,720.25 |
| 35.000 | kr.0.06669 | kr.2,334.15 |
| 50.000 | kr.0.06469 | kr.3,234.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

