
AC0805FR-072R2L | |
|---|---|
DigiKey Part Number | YAG3719TR-ND - Tape & Reel (TR) YAG3719CT-ND - Cut Tape (CT) YAG3719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072R2L |
Description | RES SMD 2.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 25 | kr.0.11000 | kr.2.75 |
| 50 | kr.0.10500 | kr.5.25 |
| 100 | kr.0.09790 | kr.9.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05222 | kr.261.10 |
| 10.000 | kr.0.04984 | kr.498.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

