AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-072K8L

DigiKey Part Number
13-AC0805FR-072K8LTR-ND - Tape & Reel (TR)
13-AC0805FR-072K8LCT-ND - Cut Tape (CT)
13-AC0805FR-072K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-072K8L
Description
RES SMD 2.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-072K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
25kr.0.16880kr.4.22
50kr.0.13700kr.6.85
100kr.0.11330kr.11.33
250kr.0.08960kr.22.40
500kr.0.07604kr.38.02
1.000kr.0.06534kr.65.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04847kr.242.35
10.000kr.0.04359kr.435.90
15.000kr.0.04122kr.618.30
25.000kr.0.03865kr.966.25
35.000kr.0.03718kr.1,301.30
50.000kr.0.03579kr.1,789.50
60.000kr.0.03515kr.2,109.00
120.000kr.0.03301kr.3,961.20
125.000kr.0.03290kr.4,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000