1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-071R8L

DigiKey Part Number
13-AC0805FR-071R8LTR-ND - Tape & Reel (TR)
13-AC0805FR-071R8LCT-ND - Cut Tape (CT)
13-AC0805FR-071R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-071R8L
Description
RES SMD 1.8 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-071R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 945.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.34900kr.3.49
25kr.0.26640kr.6.66
50kr.0.22200kr.11.10
100kr.0.18580kr.18.58
250kr.0.15012kr.37.53
500kr.0.12972kr.64.86
1.000kr.0.11355kr.113.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08294kr.414.70
10.000kr.0.07593kr.759.30
15.000kr.0.07251kr.1,087.65
25.000kr.0.06881kr.1,720.25
35.000kr.0.06669kr.2,334.15
50.000kr.0.06469kr.3,234.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000

Other Suppliers on DigiKey

945.000In Stock
Ships from WEC