
AC0805FR-071K05L | |
---|---|
DigiKey Part Number | 13-AC0805FR-071K05LTR-ND - Tape & Reel (TR) 13-AC0805FR-071K05LCT-ND - Cut Tape (CT) 13-AC0805FR-071K05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071K05L |
Description | RES 1.05K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.11500 | kr.1.15 |
25 | kr.0.10760 | kr.2.69 |
50 | kr.0.09860 | kr.4.93 |
100 | kr.0.08830 | kr.8.83 |
250 | kr.0.07832 | kr.19.58 |
500 | kr.0.06540 | kr.32.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.06528 | kr.326.40 |
10.000 | kr.0.03264 | kr.326.40 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |