
AC0805FR-07124KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07124KLTR-ND - Tape & Reel (TR) 13-AC0805FR-07124KLCT-ND - Cut Tape (CT) 13-AC0805FR-07124KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07124KL |
Description | RES SMD 124K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07124KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.17960 | kr.4.49 |
| 50 | kr.0.14620 | kr.7.31 |
| 100 | kr.0.12050 | kr.12.05 |
| 250 | kr.0.09512 | kr.23.78 |
| 500 | kr.0.08076 | kr.40.38 |
| 1.000 | kr.0.06942 | kr.69.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04855 | kr.242.75 |
| 10.000 | kr.0.04366 | kr.436.60 |
| 15.000 | kr.0.04128 | kr.619.20 |
| 25.000 | kr.0.03871 | kr.967.75 |
| 35.000 | kr.0.03724 | kr.1,303.40 |
| 50.000 | kr.0.03585 | kr.1,792.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

