
AC0805BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-AC0805BRNPO9BN1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805BRNPO9BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22111 | kr.884.44 |
| Unit Price without VAT: | kr.0.22111 |
|---|---|
| Unit Price with VAT: | kr.0.27639 |

