

AC0603KRX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB823TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB823CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.35320 | kr.17.66 |
| 100 | kr.0.30720 | kr.30.72 |
| 500 | kr.0.23002 | kr.115.01 |
| 1.000 | kr.0.20614 | kr.206.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17056 | kr.682.24 |
| 8.000 | kr.0.15736 | kr.1,258.88 |
| 12.000 | kr.0.15076 | kr.1,809.12 |
| 20.000 | kr.0.14344 | kr.2,868.80 |
| 28.000 | kr.0.13916 | kr.3,896.48 |
| 40.000 | kr.0.13505 | kr.5,402.00 |
| 48.000 | kr.0.13310 | kr.6,388.80 |
| 96.000 | kr.0.12654 | kr.12,147.84 |
| 100.000 | kr.0.12619 | kr.12,619.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

