


| AC0603KRX7R9BB683 | |
|---|---|
| DigiKey Part Number | 13-AC0603KRX7R9BB683TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB683CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB683DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603KRX7R9BB683 | 
| Description | CAP CER 0.068UF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603KRX7R9BB683 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.41600 | kr.4.16 | 
| 50 | kr.0.29060 | kr.14.53 | 
| 100 | kr.0.25220 | kr.25.22 | 
| 500 | kr.0.18650 | kr.93.25 | 
| 1.000 | kr.0.16640 | kr.166.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.11810 | kr.472.40 | 
| 8.000 | kr.0.11002 | kr.880.16 | 
| 12.000 | kr.0.10600 | kr.1,272.00 | 
| 20.000 | kr.0.10528 | kr.2,105.60 | 
| 28.000 | kr.0.10151 | kr.2,842.28 | 
| 40.000 | kr.0.10109 | kr.4,043.60 | 
| 48.000 | kr.0.10090 | kr.4,843.20 | 
| 96.000 | kr.0.09931 | kr.9,533.76 | 
| 100.000 | kr.0.09901 | kr.9,901.00 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark