


AC0603KRX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB224TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB224CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28400 | kr.14.20 |
| 100 | kr.0.24540 | kr.24.54 |
| 500 | kr.0.18120 | kr.90.60 |
| 1.000 | kr.0.16142 | kr.161.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12560 | kr.502.40 |
| 8.000 | kr.0.11517 | kr.921.36 |
| 12.000 | kr.0.10996 | kr.1,319.52 |
| 20.000 | kr.0.10419 | kr.2,083.80 |
| 28.000 | kr.0.10081 | kr.2,822.68 |
| 40.000 | kr.0.09757 | kr.3,902.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

