0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R9BB123

DigiKey Part Number
13-AC0603KRX7R9BB123TR-ND - Tape & Reel (TR)
13-AC0603KRX7R9BB123CT-ND - Cut Tape (CT)
13-AC0603KRX7R9BB123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R9BB123
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R9BB123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35380kr.17.69
100kr.0.30750kr.30.75
500kr.0.22950kr.114.75
1.000kr.0.20561kr.205.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16169kr.646.76
8.000kr.0.14905kr.1,192.40
12.000kr.0.14271kr.1,712.52
20.000kr.0.13570kr.2,714.00
28.000kr.0.13161kr.3,685.08
40.000kr.0.12767kr.5,106.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250