

AC0603KRX7R8BB683 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB683TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB683CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.41600 | kr.4.16 |
50 | kr.0.29060 | kr.14.53 |
100 | kr.0.25220 | kr.25.22 |
500 | kr.0.18650 | kr.93.25 |
1.000 | kr.0.16640 | kr.166.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.13640 | kr.545.60 |
8.000 | kr.0.12528 | kr.1,002.24 |
12.000 | kr.0.11971 | kr.1,436.52 |
20.000 | kr.0.11355 | kr.2,271.00 |
28.000 | kr.0.10994 | kr.3,078.32 |
40.000 | kr.0.10648 | kr.4,259.20 |
48.000 | kr.0.10483 | kr.5,031.84 |
96.000 | kr.0.09931 | kr.9,533.76 |
100.000 | kr.0.09901 | kr.9,901.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |