AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472

AC0603KRX7R8BB473

DigiKey Part Number
311-3115-2-ND - Tape & Reel (TR)
311-3115-1-ND - Cut Tape (CT)
311-3115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R8BB473
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R8BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.28160kr.14.08
100kr.0.24320kr.24.32
500kr.0.17984kr.89.92
1.000kr.0.16819kr.168.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11810kr.472.40
8.000kr.0.11002kr.880.16
12.000kr.0.09925kr.1,191.00
20.000kr.0.09857kr.1,971.40
28.000kr.0.08812kr.2,467.36
40.000kr.0.08776kr.3,510.40
48.000kr.0.08758kr.4,203.84
96.000kr.0.08696kr.8,348.16
100.000kr.0.08693kr.8,693.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500