


AC0603KRX7R8BB222 | |
|---|---|
DigiKey Part Number | 311-3112-2-ND - Tape & Reel (TR) 311-3112-1-ND - Cut Tape (CT) 311-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24860 | kr.12.43 |
| 100 | kr.0.21370 | kr.21.37 |
| 500 | kr.0.15672 | kr.78.36 |
| 1.000 | kr.0.13923 | kr.139.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10762 | kr.430.48 |
| 8.000 | kr.0.09838 | kr.787.04 |
| 12.000 | kr.0.09375 | kr.1,125.00 |
| 20.000 | kr.0.08863 | kr.1,772.60 |
| 28.000 | kr.0.08564 | kr.2,397.92 |
| 40.000 | kr.0.08276 | kr.3,310.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

