


AC0603KRX7R8BB153 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB153TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB153CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB153 |
Description | CAP CER 0.015UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.25300 | kr.25.30 |
| 500 | kr.0.18704 | kr.93.52 |
| 1.000 | kr.0.16674 | kr.166.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12997 | kr.519.88 |
| 8.000 | kr.0.11926 | kr.954.08 |
| 12.000 | kr.0.11391 | kr.1,366.92 |
| 20.000 | kr.0.10798 | kr.2,159.60 |
| 28.000 | kr.0.10452 | kr.2,926.56 |
| 40.000 | kr.0.10119 | kr.4,047.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

