


AC0603KRX7R7BB823 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB823TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB823CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB823 |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB823 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36640 | kr.18.32 |
| 100 | kr.0.31830 | kr.31.83 |
| 500 | kr.0.23814 | kr.119.07 |
| 1.000 | kr.0.21347 | kr.213.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16817 | kr.672.68 |
| 8.000 | kr.0.15514 | kr.1,241.12 |
| 12.000 | kr.0.14862 | kr.1,783.44 |
| 20.000 | kr.0.14139 | kr.2,827.80 |
| 28.000 | kr.0.13717 | kr.3,840.76 |
| 40.000 | kr.0.13311 | kr.5,324.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

