0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R7BB473

DigiKey Part Number
311-3109-2-ND - Tape & Reel (TR)
311-3109-1-ND - Cut Tape (CT)
311-3109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R7BB473
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R7BB473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R8BB473YAGEO7.916311-3115-1-NDkr.0.10000Upgrade
0603YC473K4T2AKYOCERA AVX1.399478-KAM15AR71C473KTCT-NDkr.0.23000Direct
06035F473K4T2AKYOCERA AVX7.522478-KAM15AR81H473KTCT-NDkr.0.23000Upgrade
C0603C473J3RACAUTOKEMET13.918399-6897-1-NDkr.0.13000Upgrade
C0603C473K3RACAUTOKEMET39.209399-6899-1-NDkr.0.11000Upgrade
In-Stock: 3.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29300kr.14.65
100kr.0.25300kr.25.30
500kr.0.18704kr.93.52
1.000kr.0.16674kr.166.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12997kr.519.88
8.000kr.0.11926kr.954.08
12.000kr.0.11391kr.1,366.92
20.000kr.0.10798kr.2,159.60
28.000kr.0.10452kr.2,926.56
40.000kr.0.10119kr.4,047.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000