


AC0603KRX7R6BB224 | |
|---|---|
DigiKey Part Number | 311-3103-2-ND - Tape & Reel (TR) 311-3103-1-ND - Cut Tape (CT) 311-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51200 | kr.5.12 |
| 50 | kr.0.36100 | kr.18.05 |
| 100 | kr.0.31420 | kr.31.42 |
| 500 | kr.0.23526 | kr.117.63 |
| 1.000 | kr.0.21107 | kr.211.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17479 | kr.699.16 |
| 8.000 | kr.0.16134 | kr.1,290.72 |
| 12.000 | kr.0.15461 | kr.1,855.32 |
| 20.000 | kr.0.14715 | kr.2,943.00 |
| 28.000 | kr.0.14280 | kr.3,998.40 |
| 40.000 | kr.0.13860 | kr.5,544.00 |
| 48.000 | kr.0.13662 | kr.6,557.76 |
| 96.000 | kr.0.12993 | kr.12,473.28 |
| 100.000 | kr.0.12958 | kr.12,958.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

