

AC0603KRX7R0BB472 | |
---|---|
DigiKey Part Number | 311-3102-2-ND - Tape & Reel (TR) 311-3102-1-ND - Cut Tape (CT) 311-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.44200 | kr.4.42 |
50 | kr.0.30720 | kr.15.36 |
100 | kr.0.26620 | kr.26.62 |
500 | kr.0.19788 | kr.98.94 |
1.000 | kr.0.17690 | kr.176.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.10442 | kr.417.68 |
8.000 | kr.0.10324 | kr.825.92 |
12.000 | kr.0.10262 | kr.1,231.44 |
20.000 | kr.0.10193 | kr.2,038.60 |
28.000 | kr.0.10151 | kr.2,842.28 |
40.000 | kr.0.10109 | kr.4,043.60 |
48.000 | kr.0.10090 | kr.4,843.20 |
96.000 | kr.0.10021 | kr.9,620.16 |
100.000 | kr.0.10017 | kr.10,017.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |