AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R0BB222

DigiKey Part Number
311-3101-2-ND - Tape & Reel (TR)
311-3101-1-ND - Cut Tape (CT)
311-3101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R0BB222
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R0BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24060kr.12.03
100kr.0.20740kr.20.74
500kr.0.15220kr.76.10
1.000kr.0.13606kr.136.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11821kr.472.84
8.000kr.0.08288kr.663.04
12.000kr.0.08237kr.988.44
20.000kr.0.08178kr.1,635.60
28.000kr.0.08143kr.2,280.04
40.000kr.0.08108kr.3,243.20
48.000kr.0.08091kr.3,883.68
96.000kr.0.07839kr.7,525.44
100.000kr.0.07814kr.7,814.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000