


AC0603KPX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB683TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB683CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41600 | kr.4.16 |
| 50 | kr.0.29060 | kr.14.53 |
| 100 | kr.0.25220 | kr.25.22 |
| 500 | kr.0.18650 | kr.93.25 |
| 1.000 | kr.0.16640 | kr.166.40 |
| 2.500 | kr.0.14530 | kr.363.25 |
| 5.000 | kr.0.13258 | kr.662.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11691 | kr.1,753.65 |
| 30.000 | kr.0.10924 | kr.3,277.20 |
| 45.000 | kr.0.10541 | kr.4,743.45 |
| 75.000 | kr.0.10402 | kr.7,801.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

