


AC0603KPX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB332TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB332CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20540 | kr.20.54 |
| 500 | kr.0.15066 | kr.75.33 |
| 1.000 | kr.0.12826 | kr.128.26 |
| 2.500 | kr.0.11610 | kr.290.25 |
| 5.000 | kr.0.10543 | kr.527.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09612 | kr.1,441.80 |
| 30.000 | kr.0.07085 | kr.2,125.50 |
| 45.000 | kr.0.07068 | kr.3,180.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

