


AC0603KPX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB152TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB152CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB152 |
Description | CAP MLCC X7R 1.5 NF 50V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20540 | kr.20.54 |
| 500 | kr.0.15066 | kr.75.33 |
| 1.000 | kr.0.13382 | kr.133.82 |
| 2.500 | kr.0.11610 | kr.290.25 |
| 5.000 | kr.0.10543 | kr.527.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09229 | kr.1,384.35 |
| 30.000 | kr.0.08586 | kr.2,575.80 |
| 45.000 | kr.0.08264 | kr.3,718.80 |
| 75.000 | kr.0.07908 | kr.5,931.00 |
| 105.000 | kr.0.07700 | kr.8,085.00 |
| 150.000 | kr.0.07499 | kr.11,248.50 |
| 180.000 | kr.0.07404 | kr.13,327.20 |
| 360.000 | kr.0.07085 | kr.25,506.00 |
| 375.000 | kr.0.07068 | kr.26,505.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

