0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R8BB683

DigiKey Part Number
13-AC0603KPX7R8BB683TR-ND - Tape & Reel (TR)
13-AC0603KPX7R8BB683CT-ND - Cut Tape (CT)
13-AC0603KPX7R8BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R8BB683
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30300kr.15.15
100kr.0.26180kr.26.18
500kr.0.19400kr.97.00
1.000kr.0.17315kr.173.15
2.500kr.0.15112kr.377.80
5.000kr.0.13791kr.689.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11581kr.1,737.15
30.000kr.0.10822kr.3,246.60
45.000kr.0.10442kr.4,698.90
75.000kr.0.10020kr.7,515.00
105.000kr.0.09774kr.10,262.70
150.000kr.0.09538kr.14,307.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000