

AC0603JRX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB472TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB472CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 50 | kr.0.11260 | kr.5.63 |
| 100 | kr.0.09600 | kr.9.60 |
| 500 | kr.0.06772 | kr.33.86 |
| 1.000 | kr.0.05914 | kr.59.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04627 | kr.185.08 |
| 8.000 | kr.0.03506 | kr.280.48 |
| 12.000 | kr.0.03139 | kr.376.68 |
| 20.000 | kr.0.03111 | kr.622.20 |
| 28.000 | kr.0.02756 | kr.771.68 |
| 40.000 | kr.0.02741 | kr.1,096.40 |
| 48.000 | kr.0.02734 | kr.1,312.32 |
| 96.000 | kr.0.02710 | kr.2,601.60 |
| 100.000 | kr.0.02708 | kr.2,708.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

