

AC0603JRX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB103CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28930 | kr.28.93 |
| 500 | kr.0.21568 | kr.107.84 |
| 1.000 | kr.0.19309 | kr.193.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17243 | kr.689.72 |
| 8.000 | kr.0.14982 | kr.1,198.56 |
| 12.000 | kr.0.13966 | kr.1,675.92 |
| 20.000 | kr.0.13355 | kr.2,671.00 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10776 | kr.4,310.40 |
| 48.000 | kr.0.10755 | kr.5,162.40 |
| 96.000 | kr.0.10683 | kr.10,255.68 |
| 100.000 | kr.0.10679 | kr.10,679.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

