
AC0603JRNPOYBN471 | |
|---|---|
DigiKey Part Number | 311-3098-2-ND - Tape & Reel (TR) 311-3098-1-ND - Cut Tape (CT) 311-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51800 | kr.5.18 |
| 50 | kr.0.36220 | kr.18.11 |
| 100 | kr.0.31490 | kr.31.49 |
| 500 | kr.0.23590 | kr.117.95 |
| 1.000 | kr.0.21158 | kr.211.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15216 | kr.608.64 |
| 8.000 | kr.0.14382 | kr.1,150.56 |
| 12.000 | kr.0.13966 | kr.1,675.92 |
| 20.000 | kr.0.13877 | kr.2,775.40 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.13030 | kr.12,508.80 |
| 100.000 | kr.0.12995 | kr.12,995.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

