
AC0603JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN821TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN821CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821J5GACAUTO | KEMET | 6.679 | 399-6907-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.23200 | kr.23.20 |
| 500 | kr.0.17080 | kr.85.40 |
| 1.000 | kr.0.15203 | kr.152.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11799 | kr.471.96 |
| 8.000 | kr.0.10805 | kr.864.40 |
| 12.000 | kr.0.10308 | kr.1,236.96 |
| 20.000 | kr.0.09758 | kr.1,951.60 |
| 28.000 | kr.0.09437 | kr.2,642.36 |
| 40.000 | kr.0.09128 | kr.3,651.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

