750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN751

DigiKey Part Number
13-AC0603JRNPO9BN751TR-ND - Tape & Reel (TR)
13-AC0603JRNPO9BN751CT-ND - Cut Tape (CT)
13-AC0603JRNPO9BN751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN751
Description
CAP CER 750PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C751J5GACAUTOKEMET10.920399-C0603C751J5GACAUTOCT-NDkr.2.35000Direct
In-Stock: 2.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26500kr.13.25
100kr.0.22890kr.22.89
500kr.0.16840kr.84.20
1.000kr.0.14981kr.149.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11618kr.464.72
8.000kr.0.10638kr.851.04
12.000kr.0.10147kr.1,217.64
20.000kr.0.09603kr.1,920.60
28.000kr.0.09285kr.2,599.80
40.000kr.0.08980kr.3,592.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500