
CC1210JKNPOBBN472 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN472TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN472CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN472 |
Description | CAP CER 4700PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 50 | kr.1.59760 | kr.79.88 |
| 100 | kr.1.43470 | kr.143.47 |
| 500 | kr.1.15984 | kr.579.92 |
| 1.000 | kr.1.07495 | kr.1,074.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92406 | kr.2,772.18 |
| 6.000 | kr.0.87525 | kr.5,251.50 |
| 9.000 | kr.0.85081 | kr.7,657.29 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

