
AC0603JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3090-2-ND - Tape & Reel (TR) 311-3090-1-ND - Cut Tape (CT) 311-3090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 50 | kr.0.22520 | kr.11.26 |
| 100 | kr.0.19390 | kr.19.39 |
| 500 | kr.0.14156 | kr.70.78 |
| 1.000 | kr.0.12557 | kr.125.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06325 | kr.253.00 |
| 8.000 | kr.0.06246 | kr.499.68 |
| 12.000 | kr.0.06204 | kr.744.48 |
| 20.000 | kr.0.06157 | kr.1,231.40 |
| 28.000 | kr.0.06129 | kr.1,716.12 |
| 40.000 | kr.0.06102 | kr.2,440.80 |
| 48.000 | kr.0.06088 | kr.2,922.24 |
| 96.000 | kr.0.06042 | kr.5,800.32 |
| 100.000 | kr.0.06040 | kr.6,040.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

