20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN200

DigiKey Part Number
13-AC0603JRNPO9BN200TR-ND - Tape & Reel (TR)
13-AC0603JRNPO9BN200CT-ND - Cut Tape (CT)
13-AC0603JRNPO9BN200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN200
Description
CAP CER 20PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28280kr.14.14
100kr.0.24410kr.24.41
500kr.0.18018kr.90.09
1.000kr.0.16053kr.160.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12488kr.499.52
8.000kr.0.11451kr.916.08
12.000kr.0.10932kr.1,311.84
20.000kr.0.10357kr.2,071.40
28.000kr.0.10021kr.2,805.88
40.000kr.0.09698kr.3,879.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000