
AC0603JRNPO9BN160 | |
|---|---|
DigiKey Part Number | 311-3279-2-ND - Tape & Reel (TR) 311-3279-1-ND - Cut Tape (CT) 311-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN160 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C160J5GACAUTO | KEMET | 4.018 | 399-15901-1-ND | kr.0.25000 | Parametric Equivalent |
| CBR06C160J5GACAUTO | KEMET | 7.113 | 399-CBR06C160J5GACAUTOCT-ND | kr.0.42000 | Parametric Equivalent |
| GCM1885C1H160JA16D | Murata Electronics | 338 | 490-8003-1-ND | kr.0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24410 | kr.24.41 |
| 500 | kr.0.18018 | kr.90.09 |
| 1.000 | kr.0.16053 | kr.160.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13113 | kr.524.52 |
| 8.000 | kr.0.12023 | kr.961.84 |
| 12.000 | kr.0.11479 | kr.1,377.48 |
| 20.000 | kr.0.10875 | kr.2,175.00 |
| 28.000 | kr.0.10522 | kr.2,946.16 |
| 40.000 | kr.0.10183 | kr.4,073.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

