AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN151

DigiKey Part Number
311-3278-2-ND - Tape & Reel (TR)
311-3278-1-ND - Cut Tape (CT)
311-3278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.45400kr.4.54
50kr.0.31620kr.15.81
100kr.0.27390kr.27.39
500kr.0.20378kr.101.89
1.000kr.0.18214kr.182.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13173kr.526.92
8.000kr.0.12355kr.988.40
12.000kr.0.11611kr.1,393.32
20.000kr.0.11534kr.2,306.80
28.000kr.0.10819kr.3,029.32
40.000kr.0.10776kr.4,310.40
48.000kr.0.10755kr.5,162.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750