
AC0603JRNPO9BN151 | |
---|---|
DigiKey Part Number | 311-3278-2-ND - Tape & Reel (TR) 311-3278-1-ND - Cut Tape (CT) 311-3278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.45400 | kr.4.54 |
50 | kr.0.31620 | kr.15.81 |
100 | kr.0.27390 | kr.27.39 |
500 | kr.0.20378 | kr.101.89 |
1.000 | kr.0.18214 | kr.182.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.13173 | kr.526.92 |
8.000 | kr.0.12355 | kr.988.40 |
12.000 | kr.0.11611 | kr.1,393.32 |
20.000 | kr.0.11534 | kr.2,306.80 |
28.000 | kr.0.10819 | kr.3,029.32 |
40.000 | kr.0.10776 | kr.4,310.40 |
48.000 | kr.0.10755 | kr.5,162.40 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |