
AC0603JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-3277-2-ND - Tape & Reel (TR) 311-3277-1-ND - Cut Tape (CT) 311-3277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23460 | kr.11.73 |
| 100 | kr.0.20160 | kr.20.16 |
| 500 | kr.0.14722 | kr.73.61 |
| 1.000 | kr.0.13060 | kr.130.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10068 | kr.402.72 |
| 8.000 | kr.0.09189 | kr.735.12 |
| 12.000 | kr.0.08750 | kr.1,050.00 |
| 20.000 | kr.0.08264 | kr.1,652.80 |
| 28.000 | kr.0.07980 | kr.2,234.40 |
| 40.000 | kr.0.07707 | kr.3,082.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

